TE Connectivity CJP800J330RJ, 330 Ω 800 W Wirewound Power Resistor 5 %

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩164,860.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 7 개 unit(s)이 배송 준비 됨

수량
한팩당
1 - 4₩164,860.00
5 - 9₩144,400.00
10 - 19₩141,500.00
20 - 49₩138,680.00
50 +₩135,880.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
261-2484
제조사 부품 번호:
CJP800J330RJ
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Product Type

Power Resistor

Resistance

330Ω

Power Rating

800W

Series

CJP

Package/Case

Aluminium

Packaging

Box

Tolerance

5 %

Temperature Coefficient

±200 ppm/°C

Technology

Wirewound

Automotive Standard

No

Termination Style

Flying Leads

Minimum Operating Temperature

-25°C

Overall Length

400mm

Maximum Operating Temperature

250°C

Overall Height

30mm

Overall Width

60mm

Standards/Approvals

UL

COO (Country of Origin):
IN
The TE Connectivity CJP series of resistors are an economical and compact aluminium housed resistor with good electrical stability and reliability. They are suited to a range of electrical circuits including power supplies, inverters and servo systems. With very good durability and mineral filled construction they are particularly good for braking and other pulse applications.

Operating temperature is -25°C to 250°C

Weight of resistor is 1340 g

Vibration resistant

관련된 링크들