TE Connectivity CJP400J100RJ, 100 Ω 400 W Wirewound Power Resistor 5 %

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
261-2397
제조사 부품 번호:
CJP400J100RJ
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Product Type

Power Resistor

Resistance

100Ω

Power Rating

400W

Series

CJP

Packaging

Box

Package/Case

Aluminium

Tolerance

5 %

Temperature Coefficient

±200 ppm/°C

Technology

Wirewound

Automotive Standard

No

Termination Style

Flying Leads

Minimum Operating Temperature

-55°C

Overall Length

265mm

Maximum Operating Temperature

250°C

Standards/Approvals

UL

Overall Width

60mm

Overall Height

30mm

COO (Country of Origin):
IN
The TE Connectivity CJP series of resistors are an economical and compact aluminium housed resistor with good electrical stability and reliability. They are suited to a range of electrical circuits including power supplies, inverters and servo systems. With very good durability and mineral filled construction they are particularly good for braking and other pulse applications.

Operating temperature is -25°C to 250°C

Weight of resistor is 840 g

Vibration resistant

관련된 링크들