TE Connectivity CJP1000J4R7J, 4.7 Ω 1 kW Wirewound Power Resistor 5 %
- RS 제품 번호:
- 261-2296
- 제조사 부품 번호:
- CJP1000J4R7J
- 제조업체:
- TE Connectivity
대량 구매 할인 받기
5개 더 담고 ₩135,500.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩194,020.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩194,020.00 | - |
| 5 - 9 | ₩166,920.00 | ₩135,500.00 |
| 10 - 19 | ₩163,560.00 | ₩304,600.00 |
| 20 - 49 | ₩160,340.00 | ₩673,600.00 |
| 50 + | ₩157,140.00 | ₩1,844,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 261-2296
- 제조사 부품 번호:
- CJP1000J4R7J
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Resistance | 4.7Ω | |
| Product Type | Power Resistor | |
| Power Rating | 1kW | |
| Series | CJP | |
| Packaging | Box | |
| Package/Case | Aluminium | |
| Tolerance | 5 % | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Flying Leads | |
| Minimum Operating Temperature | -55°C | |
| Overall Length | 400mm | |
| Maximum Operating Temperature | 250°C | |
| Standards/Approvals | REACH, RoHS | |
| Overall Height | 30mm | |
| Overall Width | 60mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Resistance 4.7Ω | ||
Product Type Power Resistor | ||
Power Rating 1kW | ||
Series CJP | ||
Packaging Box | ||
Package/Case Aluminium | ||
Tolerance 5 % | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Flying Leads | ||
Minimum Operating Temperature -55°C | ||
Overall Length 400mm | ||
Maximum Operating Temperature 250°C | ||
Standards/Approvals REACH, RoHS | ||
Overall Height 30mm | ||
Overall Width 60mm | ||
- COO (Country of Origin):
- IN
The TE Connectivity CJP series of resistors are an economical and compact aluminium housed resistor with good electrical stability and reliability. They are suited to a range of electrical circuits including power supplies, inverters and servo systems. With very good durability and mineral filled construction they are particularly good for braking and other pulse applications.
Operating temperature is -25°C to 250°C
Weight of resistor is 1340 g
Vibration resistant
관련된 링크들
- TE Connectivity CJP1000J3R3J, 3.3 Ω 1 kW Wirewound Power Resistor 5 %
- TE Connectivity CJP1000J2R2J, 2.2 Ω 1 kW Wirewound Power Resistor 5 %
- TE Connectivity CJP1000J6R8J, 6.8 Ω 1 kW Wirewound Power Resistor 5 %
- TE Connectivity CJP1000J15RJ, 15 Ω 1 kW Wirewound Power Resistor 5 %
- TE Connectivity CJP1000J10RJ, 10 Ω 1 kW Wirewound Power Resistor 5 %
- TE Connectivity CJP1000J150RJ, 150 Ω 1 kW Wirewound Power Resistor 5 %
- TE Connectivity CJP1000J100RJ, 100 Ω 1 kW Wirewound Power Resistor 5 %
- TE Connectivity CJP1000J220RJ, 220 Ω 1 kW Wirewound Power Resistor 5 %