Vishay, 220 Ω 100 W Thick Film Chassis Mount Resistor ±5 %
- RS 제품 번호:
- 261-0202
- 제조사 부품 번호:
- ISOA100N12200JT
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 261-0202
- 제조사 부품 번호:
- ISOA100N12200JT
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Resistance | 220Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 100W | |
| Series | ISOA | |
| Package/Case | TU10 | |
| Packaging | Tube | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Technology | Thick Film | |
| Minimum Operating Temperature | -55°C | |
| Overall Length | 38.2mm | |
| Maximum Operating Temperature | 150°C | |
| Overall Height | 12mm | |
| Standards/Approvals | UL 94 V-0, RoHS | |
| Overall Width | 25mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Resistance 220Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 100W | ||
Series ISOA | ||
Package/Case TU10 | ||
Packaging Tube | ||
Tolerance ±5 % | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Technology Thick Film | ||
Minimum Operating Temperature -55°C | ||
Overall Length 38.2mm | ||
Maximum Operating Temperature 150°C | ||
Overall Height 12mm | ||
Standards/Approvals UL 94 V-0, RoHS | ||
Overall Width 25mm | ||
The Vishay non inductive thick film power resistor have internal temperature monitoring with a NTC thermistor. The Resistive element used is cermet.
High power to volume ratio
Cooled by auxiliary heatsink
관련된 링크들
- Vishay ISOA100N12200JT, 220 Ω 100 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 680 Ω 100 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 10 kΩ 100 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 1 kΩ 100 W Thick Film Chassis Mount Resistor ±5 %
- Vishay ISOA100N16800JT, 680 Ω 100 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 4.7 kΩ 100 W Thick Film Chassis Mount Resistor ±5 %
- Vishay ISOA100N11002JT, 10 kΩ 100 W Thick Film Chassis Mount Resistor ±5 %
- Vishay ISOA100N11001JT, 1 kΩ 100 W Thick Film Chassis Mount Resistor ±5 %