TE Connectivity HCL165J390RCX, 390 Ω 100 W Wirewound Chassis Mount Resistor ±5 %

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
254-3845
제조사 부품 번호:
HCL165J390RCX
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Product Type

Chassis Mount Resistor

Resistance

390Ω

Power Rating

100W

Series

HCL165

Package/Case

165

Tolerance

±5 %

Temperature Coefficient

-80 → 200 ppm/°C

Automotive Standard

No

Technology

Wirewound

Termination Style

Flying Leads

Overall Length

165mm

Overall Width

41.3mm

Standards/Approvals

RoHS, UL

Overall Height

7.25mm

The TE offers a HCL series of chassis mount power resistors with 2 termination wire wounded element type and direct mounting style with the passive component tolerance of 5% and dimension of 165 mm x 150 mm x 7.25 mm.

Power rating is 100 W

Voltage rating is 848 VDC

Resistance is 390 Ω

관련된 링크들