TE Connectivity HCL165J270RCX, 270 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- RS 제품 번호:
- 254-3833
- 제조사 부품 번호:
- HCL165J270RCX
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 254-3833
- 제조사 부품 번호:
- HCL165J270RCX
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Resistance | 270Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 100W | |
| Series | HCL165 | |
| Package/Case | 165 | |
| Temperature Coefficient | -80 → 200 ppm/°C | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Flying Leads | |
| Overall Length | 165mm | |
| Standards/Approvals | UL, RoHS | |
| Overall Height | 7.25mm | |
| Overall Width | 41.3mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Resistance 270Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 100W | ||
Series HCL165 | ||
Package/Case 165 | ||
Temperature Coefficient -80 → 200 ppm/°C | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Flying Leads | ||
Overall Length 165mm | ||
Standards/Approvals UL, RoHS | ||
Overall Height 7.25mm | ||
Overall Width 41.3mm | ||
The TE offers a HCL series of chassis mount power resistors with 2 termination wire wounded element type and direct mounting style with the passive component tolerance of 5% and dimension of 165 mm x 150 mm x 7.25 mm.
Power rating is 100 W
Voltage rating is 848 VDC
Resistance is 270 Ω
관련된 링크들
- TE Connectivity HCL165J33RCX, 33 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HCL165J39RCX, 39 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HCL165J18RCX, 18 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HCL165J120RCX, 120 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HCL165J10RCX, 10 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HCL165J100RCX, 100 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HCL165J82RCX, 82 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HCL165J150RCX, 150 Ω 100 W Wirewound Chassis Mount Resistor ±5 %