Arcol Ohmite HSW600 6R8 J, 6.8 Ω 600 W Wirewound Chassis Mount Resistor ±5 %
- RS 제품 번호:
- 252-3044
- 제조사 부품 번호:
- HSW600 6R8 J
- 제조업체:
- Arcol Ohmite
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
25개 더 담고 ₩141,000.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩140,900.00
재고있음
- 13 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 24 | ₩140,900.00 | - |
| 25 - 49 | ₩135,260.00 | ₩141,000.00 |
| 50 - 99 | ₩129,620.00 | ₩564,000.00 |
| 100 + | ₩126,820.00 | ₩1,408,000.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 252-3044
- 제조사 부품 번호:
- HSW600 6R8 J
- 제조업체:
- Arcol Ohmite
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Arcol Ohmite | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 6.8Ω | |
| Power Rating | 600W | |
| Series | HSW600 | |
| Package/Case | Aluminium | |
| Temperature Coefficient | ±50 ppm/°C | |
| Tolerance | ±5 % | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Axial | |
| Overall Length | 190mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Width | 72.5mm | |
| Standards/Approvals | IEC 115, MIL 18546, RoHS | |
| Overall Height | 45mm | |
| Overall Diameter | 12.7mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Arcol Ohmite | ||
Product Type Chassis Mount Resistor | ||
Resistance 6.8Ω | ||
Power Rating 600W | ||
Series HSW600 | ||
Package/Case Aluminium | ||
Temperature Coefficient ±50 ppm/°C | ||
Tolerance ±5 % | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Axial | ||
Overall Length 190mm | ||
Maximum Operating Temperature 200°C | ||
Overall Width 72.5mm | ||
Standards/Approvals IEC 115, MIL 18546, RoHS | ||
Overall Height 45mm | ||
Overall Diameter 12.7mm | ||
- COO (Country of Origin):
- GB

600W Water cooled aluminium housed wirewound power resistor, HSW600 Series
The HSW600 series are suitable for use where water cooling is available and space is limited. Heat is extracted internally through the cooling pipe and externally by direct mounting onto a chassis or additional water cooled heatsink, thereby reducing temperature gradient across internal insulation. Applications include semiconductor protection and inrush current limiting.
The HSW600 series has a standard beaded copper 12.7mm OD waterpipe connection and PTFE insulated flexible leads. (19/0.45mm)
Note
Rated at 600W when mounted on 3750cm² x 3mm aluminium plate with 25°C water flowing at a rate of 2 litres per minute.
관련된 링크들
- Arcol Ohmite HSW600 47R J, 47 Ω 600 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HSW600 100R J, 100 Ω 600 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HSW600 22R J, 22 Ω 600 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HSW600 10R J, 10 Ω 600 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HSW600 680R J, 680 Ω 600 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HSW600 330R J, 330 Ω 600 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HSW600 4R7 J, 4.7 Ω 600 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS75 6R8 J, 6.8 Ω 75 W Wirewound Chassis Mount Resistor ±5 %