TE Connectivity, 220 Ω 500 W Wirewound Wirewound Panel Mount Resistor 5 %

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
237-2369
제조사 부품 번호:
HCH335J82RJ
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Resistance

220Ω

Product Type

Wirewound Panel Mount Resistor

Power Rating

500W

Series

HCH

Package/Case

Aluminium

Packaging

Box

Tolerance

5 %

Temperature Coefficient

±200 ppm/°C

Technology

Wirewound

Automotive Standard

No

Termination Style

Wire Lead

Maximum Operating Temperature

375°C

Standards/Approvals

No

COO (Country of Origin):
IN
The TE Connectivity HCH series wire wound power chassis mount resistor. It is designed and tested to absorb high power overloads they are ideally suited to braking applications. It has resistance of 82 ohm.

High power overload capability

IP54 ingress protection

PTFE insulated

Flying Leads for flexibility of connection

관련된 링크들