TE Connectivity HCH265J10RJ, 10 Ω 400 W Wirewound Wirewound Panel Mount Resistor 5 %

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
237-2338
제조사 부품 번호:
HCH265J10RJ
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Product Type

Wirewound Panel Mount Resistor

Resistance

10Ω

Power Rating

400W

Series

HCH

Packaging

Box

Package/Case

Aluminium

Temperature Coefficient

±200 ppm/°C

Tolerance

5 %

Technology

Wirewound

Automotive Standard

No

Termination Style

Wire

Overall Length

265mm

Pin Count

2

Standards/Approvals

RoHS

Overall Height

31mm

Overall Width

60mm

COO (Country of Origin):
IN
The TE Connectivity HCH series wire wound power chassis mount resistor. It is designed and tested to absorb high power overloads they are ideally suited to braking applications. It has resistance of 10 ohm.

High power overload capability

IP54 ingress protection

PTFE insulated

Flying Leads for flexibility of connection

관련된 링크들