TE Connectivity, 220 Ω 300 W Wirewound Wirewound Panel Mount Resistor 5 %
- RS 제품 번호:
- 237-2320
- 제조사 부품 번호:
- HCH215J220RJ
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 237-2320
- 제조사 부품 번호:
- HCH215J220RJ
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Resistance | 220Ω | |
| Product Type | Wirewound Panel Mount Resistor | |
| Power Rating | 300W | |
| Series | HCH | |
| Packaging | Box | |
| Package/Case | Aluminium | |
| Tolerance | 5 % | |
| Temperature Coefficient | ±200 ppm/°C | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Wire | |
| Maximum Operating Temperature | 375°C | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Resistance 220Ω | ||
Product Type Wirewound Panel Mount Resistor | ||
Power Rating 300W | ||
Series HCH | ||
Packaging Box | ||
Package/Case Aluminium | ||
Tolerance 5 % | ||
Temperature Coefficient ±200 ppm/°C | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Wire | ||
Maximum Operating Temperature 375°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
The TE Connectivity HCH series wire wound power chassis mount resistor. It is designed and tested to absorb high power overloads they are ideally suited to braking applications. It has resistance of 220 ohm.
High power overload capability
IP54 ingress protection
PTFE insulated
Flying Leads for flexibility of connection
관련된 링크들
- TE Connectivity HCH215J220RJ, 220 Ω 300 W Wirewound Wirewound Panel Mount Resistor 5 %
- TE Connectivity, 220 Ω 300 W Wirewound Wirewound Panel Mount Resistor 5 %
- TE Connectivity HCH215J82RJ, 220 Ω 300 W Wirewound Wirewound Panel Mount Resistor 5 %
- TE Connectivity HCH215J33RJ, 220 Ω 300 W Wirewound Wirewound Panel Mount Resistor 5 %
- TE Connectivity HCH215J22RJ, 220 Ω 300 W Wirewound Wirewound Panel Mount Resistor 5 %
- TE Connectivity HCH215J68RJ, 220 Ω 300 W Wirewound Wirewound Panel Mount Resistor 5 %
- TE Connectivity HCH215J100RJ, 100 Ω 300 W Wirewound Wirewound Panel Mount Resistor 5 %
- TE Connectivity HCH215J10RJ, 10 Ω 300 W Wirewound Wirewound Panel Mount Resistor 5 %