TE Connectivity TE600B470RJ, 470 Ω 600 W Wirewound High Power Resistor ±5 %
- RS 제품 번호:
- 224-0169
- 제조사 부품 번호:
- TE600B470RJ
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 224-0169
- 제조사 부품 번호:
- TE600B470RJ
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Resistance | 470 Ω | |
| Power Rating | 600 W | |
| Technology | Wirewound | |
| Product Type | High Power Resistor | |
| Tolerance | ±5 % | |
| Package/Case | Tubular | |
| Series | TE | |
| Termination Style | Solder Lug | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Resistance 470 Ω | ||
Power Rating 600 W | ||
Technology Wirewound | ||
Product Type High Power Resistor | ||
Tolerance ±5 % | ||
Package/Case Tubular | ||
Series TE | ||
Termination Style Solder Lug | ||
제외
- COO (Country of Origin):
- TH
The TE Connectivity high power wound resistor has 2500 V voltage rating and 470 Ohm resistance. It is designed for heavy duty machinery, electrical equipment, motor control etc. requiring stability and reliability. It has tin plated Terminal cap. It has 600 W power rating. It has 389 x 40 x 81 mm dimensions.
It has non-flame paint UL94V coating
It is RoHS compliant
관련된 링크들
- TE Connectivity TE600B470RJ, 470 Ω 600 W Wirewound High Power Resistor ±5 %
- TE Connectivity TE1200B470RJ, 470 Ω 1.2 kW Wirewound High Power Resistor ±5 %
- TE Connectivity CJP600J470RJ, 470 Ω 600 W Wirewound Power Resistor 5 %
- TE Connectivity TE600B15RJ, 15 Ω 600 W Wirewound High Power Resistor ±5 %
- TE Connectivity TE600B100RJ, 100 Ω 600 W Wirewound High Power Resistor ±5 %
- TE Connectivity TE600B10RJ, 10 Ω 600 W Wirewound High Power Resistor ±5 %
- TE Connectivity TE600B33RJ, 33 Ω 600 W Wirewound High Power Resistor ±5 %
- TE Connectivity TE600B22RJ, 22 Ω 600 W Wirewound High Power Resistor ±5 %