TE Connectivity TE1200B470RJ, 470 Ω 1.2 kW Wirewound High Power Resistor ±5 %

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
224-0118
제조사 부품 번호:
TE1200B470RJ
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Resistance

470Ω

Product Type

High Power Resistor

Power Rating

1.2kW

Series

TE

Packaging

Box

Package/Case

Tubular

Tolerance

±5 %

Temperature Coefficient

±440 ppm/°C

Automotive Standard

No

Technology

Wirewound

Termination Style

Solder Lug

Minimum Operating Temperature

-55°C

Overall Length

465mm

Maximum Operating Temperature

155°C

Overall Width

60mm

Overall Height

119mm

Standards/Approvals

No

제외

COO (Country of Origin):
TH
The TE Connectivity high power wound resistor has 2500 V voltage rating and 470 Ohm resistance. It is designed for heavy duty machinery, electrical equipment, motor control etc. requiring stability and reliability. It has tin plated terminal cap. It has 1200 W power rating. It has 465 x 60 x 119 mm dimensions.

It has non-flame paint UL94V coating

It is RoHS compliant

관련된 링크들