TE Connectivity HCF80J470RJ, 470 Ω 75 W Wirewound Wirewound Fixed Resistor 10 %, ±5 %

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
205-9514
제조사 부품 번호:
HCF80J470RJ
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Product Type

Wirewound Fixed Resistor

Resistance

470Ω

Power Rating

75W

Series

HCF

Package/Case

Aluminium

Packaging

Box

Tolerance

10 %, ±5 %

Temperature Coefficient

±200 ppm/°C

Automotive Standard

No

Technology

Wirewound

Termination Style

Solder

Overall Length

80mm

Maximum Operating Temperature

200°C

Overall Width

60mm

Overall Height

15mm

Standards/Approvals

RoHS

COO (Country of Origin):
IN
The TE Connectivity HCF series 75W aluminium housed braking wire wound power resistor. It is designed and tested to absorb high power overloads they are ideally suited to

braking applications. The resistor body is made of anodized extruded aluminium profile with PTFE insulated flying leads for flexibility of connection.

Resistance = 470?

Low profile = 15mm thick

Maximum temperature = 200°C

IP54 ingress protection

관련된 링크들