Arcol Ohmite HS100E6 15R F M193, 15 Ω 100 W Wirewound Chassis Mount Resistor ±1 %
- RS 제품 번호:
- 195-4173
- 제조사 부품 번호:
- HS100E6 15R F M193
- 제조업체:
- Arcol Ohmite
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 195-4173
- 제조사 부품 번호:
- HS100E6 15R F M193
- 제조업체:
- Arcol Ohmite
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Arcol Ohmite | |
| Resistance | 15Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 100W | |
| Series | HS100 | |
| Package/Case | Aluminium | |
| Tolerance | ±1 % | |
| Temperature Coefficient | 100 ppm/°C | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Overall Length | 65.2mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Height | 24.1mm | |
| Standards/Approvals | IEC 115, MIL 18546, RoHS | |
| Overall Width | 47.5mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Arcol Ohmite | ||
Resistance 15Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 100W | ||
Series HS100 | ||
Package/Case Aluminium | ||
Tolerance ±1 % | ||
Temperature Coefficient 100 ppm/°C | ||
Technology Wirewound | ||
Automotive Standard No | ||
Overall Length 65.2mm | ||
Maximum Operating Temperature 200°C | ||
Overall Height 24.1mm | ||
Standards/Approvals IEC 115, MIL 18546, RoHS | ||
Overall Width 47.5mm | ||
- COO (Country of Origin):
- GB
100 watt aluminium housed power resistor. Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
High Power to volume
Wound to maximise High Pulse Capability
Values from R005 to 100K
관련된 링크들
- Arcol Ohmite HS100E6 15R F M193, 15 Ω 100 W Wirewound Chassis Mount Resistor ±1 %
- Arcol Ohmite HS100E6 100R F M193, 100 Ω 100 W Wirewound Chassis Mount Resistor ±1 %
- Arcol Ohmite HS75E6 15R F M193, 15 Ω 75 W Wirewound Chassis Mount Resistor ±1 %
- Arcol Ohmite HS100E6 1R F M193, 1 Ω 100 W Wirewound Chassis Mount Resistor ±1 %
- Arcol Ohmite HS100E6 33R F M193, 33 Ω 100 W Wirewound Chassis Mount Resistor ±1 %
- Arcol Ohmite HS100E6 150R F M193, 150 Ω 100 W Wirewound Chassis Mount Resistor ±1 %
- Arcol Ohmite HS100E6 3R F M193, 3 Ω 100 W Wirewound Chassis Mount Resistor ±1 %
- Arcol Ohmite HS100E6 50R F M193, 50 Ω 100 W Wirewound Chassis Mount Resistor ±1 %