Arcol Ohmite HS75E6 220R F M193, 220 Ω 75 W Wirewound Chassis Mount Resistor ±1 %
- RS 제품 번호:
- 195-4147
- 제조사 부품 번호:
- HS75E6 220R F M193
- 제조업체:
- Arcol Ohmite
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 195-4147
- 제조사 부품 번호:
- HS75E6 220R F M193
- 제조업체:
- Arcol Ohmite
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Arcol Ohmite | |
| Resistance | 220Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 75W | |
| Series | HS75 | |
| Package/Case | Aluminium | |
| Temperature Coefficient | 100 ppm/°C | |
| Tolerance | ±1 % | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Screw | |
| Overall Length | 48.7mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Height | 24.1mm | |
| Overall Width | 47.5mm | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Arcol Ohmite | ||
Resistance 220Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 75W | ||
Series HS75 | ||
Package/Case Aluminium | ||
Temperature Coefficient 100 ppm/°C | ||
Tolerance ±1 % | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Screw | ||
Overall Length 48.7mm | ||
Maximum Operating Temperature 200°C | ||
Overall Height 24.1mm | ||
Overall Width 47.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
75 watt aluminium housed power resistor. Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
High Power to volume
Wound to maximise High Pulse Capability
Values from R005 to 100K
관련된 링크들
- Arcol Ohmite HS75E6 220R F M193, 220 Ω 75 W Wirewound Chassis Mount Resistor ±1 %
- Arcol Ohmite HS75 220R J, 220 Ω 75 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS150E6 220R F M193, 220 Ω 150 W Wirewound Chassis Mount Resistor ±1 %
- Arcol Ohmite HS100E6 220R F M193, 220 Ω 100 W Wirewound Chassis Mount Resistor ±1 %
- Arcol Ohmite HS75E6 22R F M193, 22 Ω 75 W Wirewound Chassis Mount Resistor ±1 %
- Arcol Ohmite HS75E6 47R F M193, 47 Ω 75 W Wirewound Chassis Mount Resistor ±1 %
- Arcol Ohmite HS75E6 15R F M193, 15 Ω 75 W Wirewound Chassis Mount Resistor ±1 %
- Arcol Ohmite HS75E6 10R F M193, 10 Ω 75 W Wirewound Chassis Mount Resistor ±1 %