Arcol Ohmite HS50E3 47R F M145, 47 Ω 50 W Wirewound Chassis Mount Resistor ±1 %
- RS 제품 번호:
- 195-4124
- 제조사 부품 번호:
- HS50E3 47R F M145
- 제조업체:
- Arcol Ohmite
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 195-4124
- 제조사 부품 번호:
- HS50E3 47R F M145
- 제조업체:
- Arcol Ohmite
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Arcol Ohmite | |
| Resistance | 47Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 50W | |
| Series | HS50 | |
| Package/Case | Aluminium | |
| Tolerance | ±1 % | |
| Temperature Coefficient | 100 ppm/°C | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Clamp | |
| Overall Length | 49.1mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Height | 14.8mm | |
| Standards/Approvals | RoHS | |
| Overall Width | 28mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Arcol Ohmite | ||
Resistance 47Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 50W | ||
Series HS50 | ||
Package/Case Aluminium | ||
Tolerance ±1 % | ||
Temperature Coefficient 100 ppm/°C | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Clamp | ||
Overall Length 49.1mm | ||
Maximum Operating Temperature 200°C | ||
Overall Height 14.8mm | ||
Standards/Approvals RoHS | ||
Overall Width 28mm | ||
- COO (Country of Origin):
- GB
50 watt aluminium housed power resistor. Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
High Power to volume
Wound to maximise High Pulse Capability
Values from R005 to 100K
관련된 링크들
- Arcol HS25E3 47R F M145, 47 Ω 25 W Wirewound Chassis Mount Resistor ±1 %
- Arcol, 47 Ω 50 W Wirewound Chassis Mount Resistor ±1 %
- Arcol HS50E3 50R F M145, 50 Ω 50 W Wirewound Chassis Mount Resistor ±1 %
- Arcol HS50E3 4R F M145, 4 Ω 50 W Wirewound Chassis Mount Resistor ±1 %
- Arcol HS50E3 20R F M145, 20 Ω 50 W Wirewound Chassis Mount Resistor ±1 %
- Arcol HS50E3 15R F M145, 15 Ω 50 W Wirewound Chassis Mount Resistor ±1 %
- Arcol HS50E3 5R F M145, 5 Ω 50 W Wirewound Chassis Mount Resistor ±1 %
- Arcol HS50E3 1R F M145, 1 Ω 50 W Wirewound Chassis Mount Resistor ±1 %