Arcol Ohmite HS100F 3R3 F, 3.3 Ω 100 W Aluminium Chassis Mount Resistor ±1 %

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
186-0126
Distrelec 제품 번호:
301-40-412
제조사 부품 번호:
HS100F 3R3 F
제조업체:
Arcol Ohmite
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Arcol Ohmite

Product Type

Chassis Mount Resistor

Resistance

3.3Ω

Power Rating

100W

Series

HS100F

Package/Case

Aluminium

Temperature Coefficient

100 ppm/°C

Tolerance

±1 %

Technology

Aluminium

Automotive Standard

No

Termination Style

Wire Lead

Overall Length

65.2mm

Maximum Operating Temperature

200°C

Overall Width

27.3mm

Standards/Approvals

RoHS

Overall Height

24.1mm

COO (Country of Origin):
GB
Leaded version of ARCOL’s aluminium housed resistor, comes with factory fitted cable terminations for ease of assembly into your application.

High Power to volume

Wound to maximise High Pulse Capability

200 mm flying lead terminations

Radox 1800V Traction Cable

Values from R005 to 70K

관련된 링크들