RS PRO, 270 Ω 50 W Wirewound Chassis Mount Resistor ±5 %

현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
RS 제품 번호:
185-2380
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Resistance

270Ω

Product Type

Chassis Mount Resistor

Power Rating

50W

Series

RS PRO

Package/Case

Aluminium

Tolerance

±5 %

Technology

Wirewound

Automotive Standard

No

Termination Style

Wire Lead

Overall Length

50mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

250°C

Overall Height

5.7mm

Standards/Approvals

RoHS

Overall Width

75mm

COO (Country of Origin):
IN

RS PRO Panel Mount Resistor


The RS PRO RSLPR50 series aluminium housed panel mount resistor has a resistance of 270ohm and power rating value of 50W. Its dimensions are 50mm x 75mm x 5.7mm (L x W x H). This low profile resistor is suitable for multiple industries and applications.

Features and Benefits


• Operating temperature ranging between -25°C and 250°C

• Tolerance: ±5%

• Dielectric strength: 2500VAC-rms for 1 minute

• Minimum insulation resistance: Greater than 100Mohm

Applications


• Electrical vehicles

• Power supplies

• Control devices

• Robotics

Certifications


• ANSI/ESD S20.20:2014

• BS EN 61340-5-1:2007

관련된 링크들