RS PRO, 100 Ω 600 W Wirewound Chassis Mount Resistor ±5 %
- RS 제품 번호:
- 185-2350
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩170,340.00
일시적 품절
- 2027년 1월 06일 부터 20 개 단위 배송
- 추가로 2027년 3월 31일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩170,340.00 |
| 5 - 9 | ₩163,520.00 |
| 10 - 19 | ₩156,720.00 |
| 20 - 99 | ₩153,300.00 |
| 100 + | ₩126,160.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 185-2350
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Resistance | 100Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 600W | |
| Series | RS PRO | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Wire | |
| Overall Length | 335mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 250°C | |
| Overall Height | 30mm | |
| Overall Width | 60mm | |
| Standards/Approvals | RoHS, UL | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Resistance 100Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 600W | ||
Series RS PRO | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Wire | ||
Overall Length 335mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 250°C | ||
Overall Height 30mm | ||
Overall Width 60mm | ||
Standards/Approvals RoHS, UL | ||
- COO (Country of Origin):
- IN
RS PRO Braking Resistor
The RS PRO R600 series aluminium housed metal-clad braking resistor has a resistance of 100ohm and power rating value of 600W. Its dimensions are 335mm x 60mm x 30mm (L x W x H). This high-quality wire lead resistor is designed for direct heat sink attachment.
Features and Benefits
• High power density
• Heat sink mountable for increased power dissipation
• Operating temperature ranging between -25°C and 250°C
• Temperature coefficient ranging between -200ppm/°C and 200ppm/°C
• Tolerance: ±5%
• Dielectric strength: 1500VAC-rms for 1 minute
• Humidity: 40°C, 90% Rh, 240 hours
• Minimum insulation resistance: 20Mohm
Certifications
• UL approved (cables)
관련된 링크들
- RS PRO, 100 Ω 600 W Wirewound Chassis Mount Resistor ±5 %
- Cressall HP600-100R-F, 100 Ω 600 W Wirewound Chassis Mount Resistor ±10 %
- Arcol HSW600 100R J, 100 Ω 600 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 27 Ω 600 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 10 Ω 600 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 47 Ω 600 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 22 Ω 600 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 330 Ω 600 W Wirewound Chassis Mount Resistor ±5 %