RS PRO, 2.2 Ω 600 W Wirewound Chassis Mount Resistor ±5 %
- RS 제품 번호:
- 185-2345
- 제조업체:
- RS PRO
현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
- RS 제품 번호:
- 185-2345
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Resistance | 2.2Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 600W | |
| Series | RS PRO | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±200 ppm/°C | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Wire | |
| Minimum Operating Temperature | -25°C | |
| Overall Length | 335mm | |
| Maximum Operating Temperature | 250°C | |
| Overall Height | 30mm | |
| Standards/Approvals | RoHS, UL | |
| Overall Width | 60mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Resistance 2.2Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 600W | ||
Series RS PRO | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Temperature Coefficient ±200 ppm/°C | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Wire | ||
Minimum Operating Temperature -25°C | ||
Overall Length 335mm | ||
Maximum Operating Temperature 250°C | ||
Overall Height 30mm | ||
Standards/Approvals RoHS, UL | ||
Overall Width 60mm | ||
- COO (Country of Origin):
- IN
RS PRO Braking Resistor
The RS PRO R600 series aluminium housed metal-clad braking resistor has a resistance of 2.2ohm and power rating value of 600W. Its dimensions are 335mm x 60mm x 30mm (L x W x H). This metal encased braking resistor is designed for direct heat sink attachment.
Features and Benefits
• High power density
• Heat sink mountable for increased power dissipation
• Operating temperature ranges between -25°C and 250°C
• Temperature coefficient ranges between -200ppm/°C and 200ppm/°C
• Tolerance: ±5%
• Dielectric strength: 1500VAC-rms for 1 minute
• Humidity: 40°C, 90% Rh, 240 hours
• Minimum insulation resistance: 20Mohm
Certifications
• UL approved (cables)
관련된 링크들
- RS PRO, 100 Ω 600 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 10 Ω 600 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 330 Ω 600 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 47 Ω 600 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 22 Ω 600 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 27 Ω 600 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 2.2 Ω 300 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 2.2 Ω 200 W Wirewound Chassis Mount Resistor ±5 %