RS PRO, 47 Ω 500 W Aluminium Chassis Mount Resistor ±5 %
- RS 제품 번호:
- 185-2306
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩125,140.00
재고있음
- 1 개 단위 배송 준비 완료
- 추가로 2027년 3월 17일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩125,140.00 |
| 5 - 9 | ₩120,140.00 |
| 10 - 19 | ₩115,120.00 |
| 20 - 99 | ₩112,620.00 |
| 100 + | ₩92,700.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 185-2306
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Resistance | 47Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 500W | |
| Series | RS PRO | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±100 ppm/°C | |
| Technology | Aluminium | |
| Automotive Standard | No | |
| Termination Style | Wire | |
| Overall Length | 330mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 250°C | |
| Overall Width | 80mm | |
| Overall Height | 10mm | |
| Standards/Approvals | RoHS, UL | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Resistance 47Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 500W | ||
Series RS PRO | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Temperature Coefficient ±100 ppm/°C | ||
Technology Aluminium | ||
Automotive Standard No | ||
Termination Style Wire | ||
Overall Length 330mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 250°C | ||
Overall Width 80mm | ||
Overall Height 10mm | ||
Standards/Approvals RoHS, UL | ||
- COO (Country of Origin):
- IN
RS PRO Braking Resistor
The RS PRO R500 series aluminium housed braking resistor has a resistance of 47ohm and power rating value of 500W. Its dimensions are 330mm x 80mm x 10mm (L x W x H). This high-quality wire lead resistor is designed for direct heat sink attachment.
Features and Benefits
• High power density
• Low profile
• Heat sink mountable for increased power dissipation
• Operating temperature ranging between -25°C and 250°C
• Temperature coefficient ranging between -100ppm/°C and 100ppm/°C
• Tolerance: ±5%
• Dielectric strength: 1500VAC-rms for 1 minute
• Minimum insulation resistance: 500Mohm
Certifications
• UL approved (cables)
관련된 링크들
- RS PRO, 47 Ω 150 W Aluminium Chassis Mount Resistor ±5 %
- RS PRO, 47 Ω 300 W Aluminium Chassis Mount Resistor ±5 %
- RS PRO, 47 Ω 250 W Aluminium Chassis Mount Resistor ±5 %
- RS PRO, 47 Ω 75 W Aluminium Chassis Mount Resistor ±5 %
- RS PRO, 47 Ω 500 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 47 kΩ 50 W Aluminium Chassis Mount Resistor ±5 %
- RS PRO, 8 Ω 500 W Aluminium Chassis Mount Resistor ±5 %
- RS PRO, 10 Ω 500 W Aluminium Chassis Mount Resistor ±5 %