RS PRO, 10 Ω 250 W Aluminium Braking Resistor ±5 %

현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
RS 제품 번호:
185-2287
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Resistance

10Ω

Product Type

Braking Resistor

Power Rating

250W

Series

RS PRO

Package/Case

Aluminium

Tolerance

±5 %

Temperature Coefficient

+100 ppm/°C

Technology

Aluminium

Automotive Standard

No

Termination Style

UL approved Cable

Minimum Operating Temperature

-25°C

Overall Length

180mm

Maximum Operating Temperature

250°C

Overall Width

80mm

Standards/Approvals

UL, RoHS

Overall Height

10mm

COO (Country of Origin):
IN
This range of high Quality, Aluminium housed Power Resistors designed for direct heat sink attachment

High Power density

Low Profile

Heat Sink mountable for increased power dissipation

관련된 링크들