RS PRO, 2.2Ω 150W Aluminium Chassis Mount Resistor ±5%

사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
RS 제품 번호:
185-2275
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Resistance

2.2Ω

Power Rating

150W

Series

R150

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Aluminium

Termination Style

Wire Lead

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+250°C

Minimum Temperature Coefficient

-100ppm/°C

Maximum Temperature Coefficient

+100ppm/°C

Dimensions

120 x 80 x 10mm

Overall Height

10mm

Overall Length

120mm

Overall Width

80mm

COO (Country of Origin):
IN

RS PRO Braking Resistor


The RS PRO R150 series aluminium housed braking resistor has a resistance of 2.2ohm and power rating value of 150W. Its dimensions are 120mm x 80mm x 10mm (L x W x H). This high-quality wire lead resistor is designed for direct heat sink attachment.

Features and Benefits


• High power density
• Low profile
• Heat sink mountable for increased power dissipation
• Operating temperature ranging between -25°C and 250°C
• Temperature coefficient ranging between -100ppm/°C and 100ppm/°C
• Tolerance: ±5%
• Dielectric strength: 1500VAC-rms for 1 minute
• Minimum insulation resistance: 500Mohm

Certifications


• UL approved (cables)

관련된 링크들