RS PRO, 33 Ω 75 W Aluminium Chassis Mount Resistor ±5 %
- RS 제품 번호:
- 175-4154
- 제조업체:
- RS PRO
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 175-4154
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Resistance | 33Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 75W | |
| Series | RS PRO | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Technology | Aluminium | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -25°C | |
| Overall Length | 48.7mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | IEC 115, MIL 18546, RoHS | |
| Overall Height | 24.1mm | |
| Overall Width | 47.5mm | |
| Overall Diameter | 27.3mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Resistance 33Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 75W | ||
Series RS PRO | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Technology Aluminium | ||
Automotive Standard No | ||
Minimum Operating Temperature -25°C | ||
Overall Length 48.7mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals IEC 115, MIL 18546, RoHS | ||
Overall Height 24.1mm | ||
Overall Width 47.5mm | ||
Overall Diameter 27.3mm | ||
- COO (Country of Origin):
- GB
Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
High Power to Volume
Wound to maximize High Pulse Capability
Values from R01 to 50K
관련된 링크들
- Arcol Ohmite HS75M 33R J M407, 33 Ω 75 W Aluminium Chassis Mount Resistor 5 %
- RS PRO, 220 Ω 75 W Aluminium Chassis Mount Resistor ±5 %
- RS PRO, 10 Ω 75 W Aluminium Chassis Mount Resistor ±5 %
- RS PRO, 47 Ω 75 W Aluminium Chassis Mount Resistor ±5 %
- RS PRO, 100 Ω 75 W Aluminium Chassis Mount Resistor ±5 %
- RS PRO, 750 Ω 75 W Aluminium Chassis Mount Resistor ±5 %
- RS PRO, 22 Ω 75 W Aluminium Chassis Mount Resistor ±5 %
- RS PRO, 111 Ω 75 W Aluminium Chassis Mount Resistor ±5 %