RS PRO, 100 mΩ 300 W Wirewound Chassis Mount Resistor ±5 %
- RS 제품 번호:
- 175-2504
- 제조업체:
- RS PRO
대량 구매 할인 받기
10개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩74,740.00
재고있음
- 93 개 단위 배송 준비 완료
- 추가로 2026년 12월 09일 부터 32 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 9 | ₩74,740.00 | - |
| 10 - 19 | ₩72,640.00 | 2% |
| 20 - 49 | ₩69,660.00 | 6% |
| 50 - 249 | ₩67,720.00 | 9% |
| 250 + | ₩55,740.00 | 25% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 175-2504
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Resistance | 100mΩ | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 300W | |
| Series | RS PRO | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Overall Length | 141.4mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Height | 41.8mm | |
| Standards/Approvals | IEC 115, MIL 18546, RoHS | |
| Overall Width | 72.5mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Resistance 100mΩ | ||
Product Type Chassis Mount Resistor | ||
Power Rating 300W | ||
Series RS PRO | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Technology Wirewound | ||
Automotive Standard No | ||
Overall Length 141.4mm | ||
Maximum Operating Temperature 200°C | ||
Overall Height 41.8mm | ||
Standards/Approvals IEC 115, MIL 18546, RoHS | ||
Overall Width 72.5mm | ||
- COO (Country of Origin):
- GB
RS PRO Aluminium Housed Wire Wound Panel Mount Resistor, 100 mΩ ±5% 300 W
This resistor from RS PRO adds 100 Ω of resistance to your circuit, so you can limit the flow of electricity when needed and prevent damage to sensitive circuitry. You'll find it in many industrial settings, from manufacturing plants to building yards.
This resistor is wire-wound to ensure it's powerful for its small size and suitable for installing in small spaces. You can easily heat sink mount it onto flat surfaces using a thermal compound or attach it with screws using the pre-drilled holes. The aluminium-housed component encourages heat loss and cooling, thanks to its low temperature coefficient of resistance (TCR). This helps to maintain a consistent resistance over a wide temperature range.
This part is tested to meet International Electrotechnical Commission (IEC) 115 safety standards. The component is often used in large production machinery, load testing simulations and motor start-stop cycles.
Features and Benefits
• Dimensions of 141.4 (L) x 72.5 (W) x 41.8 (H) mm
• Maximum operating temperature of +200ºC
• Aluminium housing
• Power rating of 300 W
• Resistance of 100 mΩ
• Wire-wound technology
• Tolerance of ±5%
관련된 링크들
- RS PRO, 100 Ω 300 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 300 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 75 Ω 300 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 390 Ω 300 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 150 Ω 300 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 25 Ω 300 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 15 Ω 300 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 220 Ω 300 W Wirewound Chassis Mount Resistor ±5 %