RS PRO, 10 Ω 300 W Wirewound Chassis Mount Resistor ±5 %

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 Box of 1 unit)*

₩65,420.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 57 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

Box(es)
Per Box
1 - 9₩65,420.00
10 - 19₩62,800.00
20 - 49₩60,200.00
50 - 249₩58,880.00
250 +₩48,480.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
174-2535
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Resistance

10Ω

Product Type

Chassis Mount Resistor

Power Rating

300W

Series

RS PRO

Package/Case

Aluminium

Tolerance

±5 %

Temperature Coefficient

±100 ppm/°C

Automotive Standard

No

Technology

Wirewound

Termination Style

Axial

Overall Length

184.4mm

Maximum Operating Temperature

200°C

Overall Height

41.8mm

Standards/Approvals

IEC 115, MIL 18546, RoHS

Overall Width

72.5mm

COO (Country of Origin):
GB

RS PRO Aluminium Housed Axial Wire Wound High Power Resistor, 10 Ω ±5% 300 W


Add resistance and limit the flow of electricity in your circuit with this RS PRO aluminium-housed resistor. It's capable of adding up to 10 Ω of resistance to your set-up. It's frequently used in circuitry where low noise and power dissipation are crucial.

The resistor is wire-wound to ensure a compact size for its power rating, so it's a handy choice when space is at a premium. The pre-drilled screw holes allow you to mount it in a variety of positions and locations, such as on flat panels.

This component meets the 18546 United States Military Standard (MIL) for wire-wound resistor safety. It also has an International Electrotechnical Commission (IEC) 115 certification, meaning it complies with international safety standards for the testing of electrical equipment. This part is commonly used in any situation requiring high power, such as controlling lighting, load test simulation and dynamic braking systems.

Features and Benefits


• Dimensions of 184.4 (L) x 72.5 (W) x 41.8 (H) mm

• Maximum operating temperature of +200ºC

• Temperature coefficient range of -100 ppm/ºC to +100 ppm/ºC

• Power rating of 300 W

• Aluminium housing

• Resistance of 10 Ω

• Wire-wound technology

• Axial termination style

• Tolerance of ±5%

관련된 링크들