TE Connectivity HSA50R68J, 680 mΩ 50 W Wirewound Chassis Mount Resistor ±5 %

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
173-5507
제조사 부품 번호:
HSA50R68J
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Resistance

680mΩ

Product Type

Chassis Mount Resistor

Power Rating

50W

Series

HSA50

Package/Case

Aluminium

Packaging

Tray

Tolerance

±5 %

Temperature Coefficient

±50 ppm/°C

Technology

Wirewound

Automotive Standard

No

Termination Style

Solder Lug

Overall Length

72.5mm

Maximum Operating Temperature

250°C

Standards/Approvals

RoHS

Overall Height

17mm

Overall Width

30mm

COO (Country of Origin):
IN

50W Aluminium housed wirewound resistor, HSA Series


Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-

Braking resistor

Balancing resistor

Capacitor charging & discharging

Crowbar

Filter

Electrical Machinery general use

관련된 링크들