TE Connectivity HSA25270RJ, 270 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- RS 제품 번호:
- 173-5478
- 제조사 부품 번호:
- HSA25270RJ
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 173-5478
- 제조사 부품 번호:
- HSA25270RJ
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Resistance | 270 Ω | |
| Power Rating | 25 W | |
| Technology | Wirewound | |
| Product Type | Chassis Mount Resistor | |
| Tolerance | ±5 % | |
| Package/Case | Aluminium | |
| Series | HSA25 | |
| Temperature Coefficient | ±30 ppm/°C | |
| Termination Style | Solder Lug | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Resistance 270 Ω | ||
Power Rating 25 W | ||
Technology Wirewound | ||
Product Type Chassis Mount Resistor | ||
Tolerance ±5 % | ||
Package/Case Aluminium | ||
Series HSA25 | ||
Temperature Coefficient ±30 ppm/°C | ||
Termination Style Solder Lug | ||
- COO (Country of Origin):
- IN
25W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
관련된 링크들
- TE Connectivity HSA25270RJ, 270 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSA50150RJ, 150 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSA1068RJ, 68 Ω 16 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSA5015RJ, 15 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSA50560RJ, 560 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSA5068RJ, 68 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSA5120RJ, 120 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSA5150RJ, 150 Ω 10 W Wirewound Chassis Mount Resistor ±5 %