Vishay, 15 kΩ 50 W Thick Film Chassis Mount Resistor ±5 %
- RS 제품 번호:
- 168-0156
- 제조사 부품 번호:
- RCH50S15001JS06
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Bag of 25 units)*
₩719,900.00
마지막 RS 재고
- 최종적인 200 개 unit(s)이 배송 준비 됨
수량 | 한팩당 | Per Bag* |
|---|---|---|
| 25 - 100 | ₩28,796.00 | ₩719,880.00 |
| 125 + | ₩25,916.00 | ₩647,920.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 168-0156
- 제조사 부품 번호:
- RCH50S15001JS06
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 15kΩ | |
| Power Rating | 50W | |
| Series | RCH50 | |
| Package/Case | Planar | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±150 ppm/°C | |
| Automotive Standard | No | |
| Technology | Thick Film | |
| Termination Style | Solder Tab | |
| Overall Length | 47.8mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Overall Height | 29.5mm | |
| Standards/Approvals | RoHS | |
| Overall Width | 15.5mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Product Type Chassis Mount Resistor | ||
Resistance 15kΩ | ||
Power Rating 50W | ||
Series RCH50 | ||
Package/Case Planar | ||
Tolerance ±5 % | ||
Temperature Coefficient ±150 ppm/°C | ||
Automotive Standard No | ||
Technology Thick Film | ||
Termination Style Solder Tab | ||
Overall Length 47.8mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Overall Height 29.5mm | ||
Standards/Approvals RoHS | ||
Overall Width 15.5mm | ||
- COO (Country of Origin):
- CZ
50 Watt RCH50 Series
These 50W RCH50 Series resistors are designed to be mounted onto a heatsink. They can bear high short time overloads, are non inductive and are particularly suitable for high frequency operation and cut-out circuits.
관련된 링크들
- Vishay RCH50S15001JS06, 15 kΩ 50 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 15 kΩ 25 W Thick Film Chassis Mount Resistor ±5 %
- Vishay RCH25S15001JS06, 15 kΩ 25 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 15 Ω 50 W Thick Film Chassis Mount Resistor ±5 %
- Vishay RCH50S15R00JS06, 15 Ω 50 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 15 Ω 25 W Thick Film Chassis Mount Resistor ±5 %
- Vishay RCH25S15R00JS06, 15 Ω 25 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 330 mΩ 50 W Thick Film Chassis Mount Resistor ±5 %