Vishay RH005390R0FE02, 390 Ω 7.5 W Wirewound Chassis Mount Resistor ±1 %
- RS 제품 번호:
- 168-0062
- 제조사 부품 번호:
- RH005390R0FE02
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 168-0062
- 제조사 부품 번호:
- RH005390R0FE02
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Resistance | 390Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 7.5W | |
| Series | RH005 | |
| Package/Case | Aluminium | |
| Temperature Coefficient | ±20 ppm/°C | |
| Tolerance | ±1 % | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Axial | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 250°C | |
| Standards/Approvals | MIL-STD-202, ANSI J-STD-002, MIL-PRF-18546 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Resistance 390Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 7.5W | ||
Series RH005 | ||
Package/Case Aluminium | ||
Temperature Coefficient ±20 ppm/°C | ||
Tolerance ±1 % | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Axial | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 250°C | ||
Standards/Approvals MIL-STD-202, ANSI J-STD-002, MIL-PRF-18546 | ||
5 Watt RH005 Series ±1%
The Vishay RH005 series wirewound chassis mount resistor has a complete welded and moulded construction for total environmental protection in aluminium housing. These resistors mount directly onto a chassis to utilize heat-sink effect. This range of wirewound resistors offers high stability at conventional power ratings and flat marking surface for easy identification.
Mounts on chassis to utilize heat-sink effect
Moulded construction for total environmental protection
High Stability <0.05% Year
Resistance Tolerance 1%
관련된 링크들
- Vishay RH005390R0FE02, 390 Ω 7.5 W Wirewound Chassis Mount Resistor ±1 %
- Vishay RH05010R00FE02, 10 Ω 50 W Wirewound Chassis Mount Resistor ±1 %
- Vishay RH02512R00FE02, 12 Ω 25 W Wirewound Chassis Mount Resistor ±1 %
- Vishay RH050400R0FE02, 400 Ω 50 W Wirewound Chassis Mount Resistor ±1 %
- Vishay RH0501R000FE02, 1 Ω 50 W Wirewound Chassis Mount Resistor ±1 %
- Vishay RH02530R00FE02, 30 Ω 25 W Wirewound Chassis Mount Resistor ±1 %
- Vishay RH050100R0FE02, 100 Ω 50 W Wirewound Chassis Mount Resistor ±1 %
- Vishay RH05012R00FE02, 12 Ω 50 W Wirewound Chassis Mount Resistor ±1 %