Vishay LPS0600H4R70JB, 4.7 Ω 600 W Thick Film Chassis Mount Resistor ±5 %

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
167-9980
제조사 부품 번호:
LPS0600H4R70JB
제조업체:
Vishay
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Vishay

Resistance

4.7 Ω

Power Rating

600 W

Technology

Thick Film

Product Type

Chassis Mount Resistor

Tolerance

±5 %

Automotive Standard

No

Maximum Operating Temperature

155 °C

Minimum Operating Temperature

-55 °C

Overall Diameter

20 mm

Overall Height

25.2 mm

Overall Length

64.7 mm

Overall Width

21.2 mm

Package/Case

Planar

Packaging

Box of 15 Units pieces

Series

LPS600

Standards/Approvals

UL 94 V-0, IEC 61000-4-5, IEC 60115-1, NF-EN45545-2

Temperature Coefficient

±300 ppm/°C

Termination Style

Screw

LPS600 Series 600 W Thick Film Power Resistor


LPS600 series 600 W thick film power resistors for mounting onto a heatsink. These LPS600 power resistors have a rating of 600 W at 85°C bottom case temperature, a low thermal radiation of the case and offer a wide resistance range from 0.3 to 900 kΩ.

관련된 링크들