Vishay RH010330R0FE02, 330 Ω 12.5 W Wirewound Chassis Mount Resistor ±1 %

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (10 units, in boxes of 10)*

₩126,880.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 20 개 unit(s)이 배송 준비 됨

수량
한팩당
Per Box*
10 - 10₩12,688.00₩126,880.00
20 - 30₩12,372.00₩123,720.00
40 +₩12,182.00₩121,820.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
167-9922
제조사 부품 번호:
RH010330R0FE02
제조업체:
Vishay
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Vishay

Resistance

330Ω

Product Type

Chassis Mount Resistor

Power Rating

12.5W

Series

RH010

Package/Case

Aluminium

Tolerance

±1 %

Temperature Coefficient

±20 ppm/°C

Technology

Wirewound

Automotive Standard

No

Termination Style

Axial

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

250°C

Standards/Approvals

MIL-PRF-18546, ANSI J-STD-002, MIL-PRF-18546 qualified

10 Watt RH010 Series ±1%


The Vishay RH010 series wirewound chassis mount resistor has a complete welded and moulded construction for total environmental protection in aluminium housing. These resistors mount directly onto a chassis to utilize heat-sink effect. This range of wirewound resistors offers high stability at conventional power ratings and flat marking surface for easy identification.

Mounts on chassis to utilize heat-sink effect

Moulded construction for total environmental protection

High Stability <0.05% Year

Resistance Tolerance 1%

관련된 링크들