Vishay RTOP100VR100JB, 100 mΩ 100 W Thick Film Chassis Mount Resistor ±5 %

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
167-8714
제조사 부품 번호:
RTOP100VR100JB
제조업체:
Vishay
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Vishay

Product Type

Chassis Mount Resistor

Resistance

100mΩ

Power Rating

100W

Series

RTOP100V

Package/Case

Planar

Packaging

Box of 10 Units pieces

Tolerance

±5 %

Temperature Coefficient

±300 ppm/°C

Technology

Thick Film

Automotive Standard

No

Termination Style

Screw

Overall Length

38mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Pin Count

4

Standards/Approvals

IEC 60115-1

Overall Width

30mm

COO (Country of Origin):
CZ

100W / 200W Thick film power resistors - RTOP Series


Vishay Sfernice RTOP series thick film, non-inductive resistors in a SOT-227B package

Resistors allow for dissipation of 100W (RTOP 100) or 200W (RTOP 200) when mounted onto a heatsink at 25°C

관련된 링크들