Vishay RPS0500DH3R60JB, 3.6 Ω 500 W Thick Film Chassis Mount Resistor ±5 %

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
167-8628
제조사 부품 번호:
RPS0500DH3R60JB
제조업체:
Vishay
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Vishay

Resistance

3.6 Ω

Power Rating

500 W

Technology

Thick Film

Product Type

Chassis Mount Resistor

Tolerance

±5 %

Automotive Standard

No

Maximum Operating Temperature

125 °C

Minimum Operating Temperature

-55 °C

Overall Length

73 mm

Overall Width

56 mm

Package/Case

Planar

Packaging

15 Unit

Series

RPS-500

Standards/Approvals

95, EC, IEC 60115-1, IEC 60695-11-5, MIL STD 202 Method 301, RoHS Directive 2002

Temperature Coefficient

±150 ppm/°C

Termination Style

Screw

COO (Country of Origin):
CZ

Thick film power resistors 250 W and 500 W


Vishay Sfernice RPS series thick film non-inductive resistors for heatsink mounting

Particularly suited to severe impulse applications

Easy mounting and optimised housing cut-outs

Low thermal radiation

관련된 링크들