Vishay LPS0300H89R0GB, 89 Ω 300 W Thick Film Chassis Mount Resistor ±2 %

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
167-8602
제조사 부품 번호:
LPS0300H89R0GB
제조업체:
Vishay
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Vishay

Resistance

89Ω

Product Type

Chassis Mount Resistor

Power Rating

300W

Series

LPS 300

Packaging

Box

Package/Case

Planar

Temperature Coefficient

±150 ppm/°C

Tolerance

±2 %

Automotive Standard

No

Technology

Thick Film

Termination Style

Screw

Minimum Operating Temperature

-55°C

Overall Length

64.7mm

Maximum Operating Temperature

120°C

Overall Height

25.2mm

Overall Width

57mm

Standards/Approvals

RoHS

COO (Country of Origin):
CZ

LPS300 Series 300 W Thick Film Power Resistor


LPS300 series 300 W thick film power resistors for mounting onto a heatsink. These LPS300 power resistors have a rating of 300 W at 85°C bottom case temperature, a low thermal radiation of the case and offer a wide resistance range from 0.3 to 900 kΩ.

관련된 링크들