Vishay, 560 mΩ 300 W Thick Film Chassis Mount Resistor ±5 %
- RS 제품 번호:
- 167-8601
- 제조사 부품 번호:
- LPS0300HR560JB
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 167-8601
- 제조사 부품 번호:
- LPS0300HR560JB
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 560mΩ | |
| Power Rating | 300W | |
| Series | LPS 300 | |
| Packaging | Box of 15 Units pieces | |
| Package/Case | Planar | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±500 ppm/°C | |
| Automotive Standard | No | |
| Technology | Thick Film | |
| Termination Style | Screw | |
| Minimum Operating Temperature | -55°C | |
| Overall Length | 64.7mm | |
| Maximum Operating Temperature | 120°C | |
| Overall Width | 13.6mm | |
| Overall Height | 25.8mm | |
| Standards/Approvals | UL 94 V-0, IEC 60115-1, IEC 61000-4-5 | |
| Overall Diameter | 20mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Product Type Chassis Mount Resistor | ||
Resistance 560mΩ | ||
Power Rating 300W | ||
Series LPS 300 | ||
Packaging Box of 15 Units pieces | ||
Package/Case Planar | ||
Tolerance ±5 % | ||
Temperature Coefficient ±500 ppm/°C | ||
Automotive Standard No | ||
Technology Thick Film | ||
Termination Style Screw | ||
Minimum Operating Temperature -55°C | ||
Overall Length 64.7mm | ||
Maximum Operating Temperature 120°C | ||
Overall Width 13.6mm | ||
Overall Height 25.8mm | ||
Standards/Approvals UL 94 V-0, IEC 60115-1, IEC 61000-4-5 | ||
Overall Diameter 20mm | ||
- COO (Country of Origin):
- CZ
LPS300 Series 300 W Thick Film Power Resistor
LPS300 series 300 W thick film power resistors for mounting onto a heatsink. These LPS300 power resistors have a rating of 300 W at 85°C bottom case temperature, a low thermal radiation of the case and offer a wide resistance range from 0.3 to 900 kΩ.
관련된 링크들
- Vishay LPS0300HR560JB, 560 mΩ 300 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 820 mΩ 300 W Thick Film Chassis Mount Resistor ±5 %
- Vishay LPS0300HR820JB, 820 mΩ 300 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 10 Ω 300 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 47 Ω 300 W Thick Film Chassis Mount Resistor ±5 %
- Vishay LPS0300H1000JB, 100 Ω 300 W Thick Film Chassis Mount Resistor ±5 %
- Vishay LPS0300H4700JB, 470 Ω 300 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 6.8 kΩ 300 W Thick Film Chassis Mount Resistor ±5 %