Arcol Ohmite HS25 R56 J, 560 mΩ 25 W Wirewound Chassis Mount Resistor ±5 %
- RS 제품 번호:
- 166-4631
- 제조사 부품 번호:
- HS25 R56 J
- 제조업체:
- Arcol Ohmite
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
50개 더 담고 ₩12,600.00 할인 받기
View bulk pricing optionsSubtotal (1 Bag of 25 units)*
₩208,500.00
재고있음
- 200 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Bag* | 절감 |
|---|---|---|---|
| 25 - 25 | ₩8,340.00 | ₩208,480.00 | - |
| 50 - 75 | ₩8,088.00 | ₩202,220.00 | ₩12,600.00 |
| 100 + | ₩7,846.00 | ₩196,140.00 | ₩49,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 166-4631
- 제조사 부품 번호:
- HS25 R56 J
- 제조업체:
- Arcol Ohmite
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Arcol Ohmite | |
| Resistance | 560mΩ | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 25W | |
| Series | HS25 | |
| Package/Case | Aluminium | |
| Temperature Coefficient | ±100 ppm/°C | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Axial | |
| Overall Length | 51mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | IEC 115, MIL 18546, RoHS | |
| Overall Width | 28mm | |
| Overall Height | 14.6mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Arcol Ohmite | ||
Resistance 560mΩ | ||
Product Type Chassis Mount Resistor | ||
Power Rating 25W | ||
Series HS25 | ||
Package/Case Aluminium | ||
Temperature Coefficient ±100 ppm/°C | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Axial | ||
Overall Length 51mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals IEC 115, MIL 18546, RoHS | ||
Overall Width 28mm | ||
Overall Height 14.6mm | ||
- COO (Country of Origin):
- GB
25W Aluminium housed wirewound power resistor, HS Series
From Arcol, the HS25 series of aluminium housed resistors are high power and offer a balance of Pulse power capability and volume. These 25 W panel mount resistors are manufactured in line with IEC 115 and MIL 18546. These panel mount resistors are designed for direct heatsink mounting with thermal compound, which ensures maximum performance.
Features and Benefits:
At high ambient temperatures, dissipation derates linearly to zero at +200 °C;Wirewound to maximise high Pulse capability;Compact size for power rating
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
관련된 링크들
- Arcol Ohmite HS25 R56 J, 560 mΩ 25 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS25 560R J, 560 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS25 56R J, 56 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS50 R56 J, 560 mΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS50 560R J, 560 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS10 560R J, 560 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS10 56R J, 56 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS15 56R J, 56 Ω 15 W Wirewound Chassis Mount Resistor ±5 %