Arcol Ohmite HS15 22R J, 22 Ω 15 W Aluminium Chassis Mount Resistor ±5 %
- RS 제품 번호:
- 166-4220
- 제조사 부품 번호:
- HS15 22R J
- 제조업체:
- Arcol Ohmite
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
200개 더 담고 ₩19,200.00 할인 받기
View bulk pricing optionsSubtotal (1 Bag of 100 units)*
₩384,200.00
재고있음
- 추가로 2026년 11월 16일 부터 200 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Bag* | 절감 |
|---|---|---|---|
| 100 - 100 | ₩3,842.00 | ₩384,180.00 | - |
| 200 - 300 | ₩3,746.00 | ₩374,580.00 | ₩19,200.00 |
| 400 + | ₩3,688.00 | ₩368,820.00 | ₩61,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 166-4220
- 제조사 부품 번호:
- HS15 22R J
- 제조업체:
- Arcol Ohmite
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Arcol Ohmite | |
| Resistance | 22Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 15W | |
| Series | HS15 | |
| Packaging | Aluminium Housed | |
| Package/Case | Aluminium | |
| Temperature Coefficient | ±100 ppm/°C | |
| Tolerance | ±5 % | |
| Technology | Aluminium | |
| Automotive Standard | No | |
| Termination Style | Axial | |
| Overall Length | 36.5mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Height | 11mm | |
| Overall Width | 21mm | |
| Standards/Approvals | RoHS, MIL 18546, IEC 115 | |
| Overall Diameter | 11.2mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Arcol Ohmite | ||
Resistance 22Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 15W | ||
Series HS15 | ||
Packaging Aluminium Housed | ||
Package/Case Aluminium | ||
Temperature Coefficient ±100 ppm/°C | ||
Tolerance ±5 % | ||
Technology Aluminium | ||
Automotive Standard No | ||
Termination Style Axial | ||
Overall Length 36.5mm | ||
Maximum Operating Temperature 200°C | ||
Overall Height 11mm | ||
Overall Width 21mm | ||
Standards/Approvals RoHS, MIL 18546, IEC 115 | ||
Overall Diameter 11.2mm | ||
15W Aluminium housed wirewound power resistor, HS Series
15Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.
Compact size for Power rating
Winding construction maximises High Pulse Capability
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
관련된 링크들
- Arcol Ohmite HS15 22R J, 22 Ω 15 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS150 22R J, 22 Ω 150 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS50 22R J, 22 Ω 50 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS25 22R J, 22 Ω 25 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS300 22R J, 22 Ω 300 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS100 22R J, 22 Ω 100 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS15 150R J, 150 Ω 15 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS15 100R J, 100 Ω 15 W Aluminium Chassis Mount Resistor ±5 %