Arcol Ohmite HS50 330R J, 330 Ω 50 W Aluminium Chassis Mount Resistor ±5 %
- RS 제품 번호:
- 166-4189
- 제조사 부품 번호:
- HS50 330R J
- 제조업체:
- Arcol Ohmite
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
40개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 Bag of 20 units)*
₩221,680.00
재고있음
- 60 개 단위 배송 준비 완료
- 추가로 2026년 11월 18일 부터 200 개 단위 배송
- 추가로 2026년 12월 23일 부터 200 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Bag* | 절감 |
|---|---|---|---|
| 20 - 20 | ₩11,084.00 | ₩221,700.00 | - |
| 40 - 60 | ₩10,808.00 | ₩216,160.00 | 2% |
| 80 + | ₩10,642.00 | ₩212,840.00 | 3% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 166-4189
- 제조사 부품 번호:
- HS50 330R J
- 제조업체:
- Arcol Ohmite
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Arcol Ohmite | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 330Ω | |
| Power Rating | 50W | |
| Series | HS50 | |
| Package/Case | Aluminium | |
| Packaging | Aluminium Housed | |
| Temperature Coefficient | ±100 ppm/°C | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Technology | Aluminium | |
| Termination Style | Axial | |
| Overall Length | 72.5mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | RoHS, IEC 115, MIL 18546 | |
| Overall Height | 14.8mm | |
| Overall Width | 28mm | |
| Overall Diameter | 14.2mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Arcol Ohmite | ||
Product Type Chassis Mount Resistor | ||
Resistance 330Ω | ||
Power Rating 50W | ||
Series HS50 | ||
Package/Case Aluminium | ||
Packaging Aluminium Housed | ||
Temperature Coefficient ±100 ppm/°C | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Technology Aluminium | ||
Termination Style Axial | ||
Overall Length 72.5mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals RoHS, IEC 115, MIL 18546 | ||
Overall Height 14.8mm | ||
Overall Width 28mm | ||
Overall Diameter 14.2mm | ||
- COO (Country of Origin):
- GB
50W Aluminium housed wirewound power resistor, HS Series
From Arcol, the HS50 series of aluminium housed resistors are high power and offer a balance of Pulse power capability and volume. These panel mount resistors are manufactured in line with IEC 115 and MIL 18546. These panel mount resistors are designed for direct heatsink mounting with thermal compound, which ensures maximum performance.
Features and Benefits:
At high ambient temperature dissipation derates linearly to zero at +200 °C;Wirewound to maximise high Pulse capability;Compact size for power rating
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
관련된 링크들
- Arcol Ohmite HS50 330R J, 330 Ω 50 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS100 330R J, 330 Ω 100 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS25 330R J, 330 Ω 25 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS200 330R J, 330 Ω 200 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS50F 330R F, 330 Ω 50 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS50 50R J, 50 Ω 50 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS50 R33 J, 330 mΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- Arcol Ohmite HS50 50K J, 50 kΩ 50 W Aluminium Chassis Mount Resistor ±5 %