Arcol Ohmite HS50 2R7 J, 2.7 Ω 50 W Aluminium Chassis Mount Resistor ±5 %

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

40개 더 담고 ₩7,840.00 할인 받기

View bulk pricing options

Subtotal (1 Bag of 20 units)*

₩154,880.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 60 개 단위 배송 준비 완료
  • 추가로 2026년 11월 26일 부터 340 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Bag*
절감
20 - 20₩7,744.00₩154,860.00-
40 - 60₩7,548.00₩150,980.00₩7,840.00
80 +₩7,432.00₩148,660.00₩24,960.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
166-4157
제조사 부품 번호:
HS50 2R7 J
제조업체:
Arcol Ohmite
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Arcol Ohmite

Product Type

Chassis Mount Resistor

Resistance

2.7Ω

Power Rating

50W

Series

HS50

Packaging

Aluminium Housed

Package/Case

Aluminium

Temperature Coefficient

±100 ppm/°C

Tolerance

±5 %

Technology

Aluminium

Automotive Standard

No

Termination Style

Axial

Overall Length

72.5mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

200°C

Overall Height

14.8mm

Overall Width

28mm

Standards/Approvals

RoHS, MIL 18546, IEC 115

Overall Diameter

14.2mm

COO (Country of Origin):
GB

50W Aluminium housed wirewound power resistor, HS Series


From Arcol, the HS50 series of aluminium housed resistors are high power and offer a balance of Pulse power capability and volume. These panel mount resistors are manufactured in line with IEC 115 and MIL 18546. These panel mount resistors are designed for direct heatsink mounting with thermal compound, which ensures maximum performance.

Features and Benefits:


At high ambient temperature dissipation derates linearly to zero at +200 °C;Wirewound to maximise high Pulse capability;Compact size for power rating

Note

To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.

관련된 링크들