Arcol Ohmite HS25 1R J, 1 Ω 25 W Aluminium Chassis Mount Resistor ±5 %
- RS 제품 번호:
- 166-4088
- 제조사 부품 번호:
- HS25 1R J
- 제조업체:
- Arcol Ohmite
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
50개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 Bag of 25 units)*
₩158,950.00
재고있음
- 추가로 2026년 11월 23일 부터 50 개 단위 배송
- 추가로 2026년 11월 30일 부터 275 개 단위 배송
- 추가로 2026년 12월 09일 부터 200 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Bag* | 절감 |
|---|---|---|---|
| 25 - 25 | ₩6,358.00 | ₩158,940.00 | - |
| 50 - 75 | ₩6,198.00 | ₩154,960.00 | 2% |
| 100 + | ₩6,102.00 | ₩152,560.00 | 4% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 166-4088
- 제조사 부품 번호:
- HS25 1R J
- 제조업체:
- Arcol Ohmite
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Arcol Ohmite | |
| Resistance | 1Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 25W | |
| Series | HS25 | |
| Package/Case | Aluminium | |
| Packaging | Aluminium Housed | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | No | |
| Technology | Aluminium | |
| Termination Style | Axial | |
| Overall Length | 51mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Width | 28mm | |
| Overall Height | 14.8mm | |
| Standards/Approvals | RoHS, MIL 18546, IEC 115 | |
| Overall Diameter | 14.2mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Arcol Ohmite | ||
Resistance 1Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 25W | ||
Series HS25 | ||
Package/Case Aluminium | ||
Packaging Aluminium Housed | ||
Tolerance ±5 % | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard No | ||
Technology Aluminium | ||
Termination Style Axial | ||
Overall Length 51mm | ||
Maximum Operating Temperature 200°C | ||
Overall Width 28mm | ||
Overall Height 14.8mm | ||
Standards/Approvals RoHS, MIL 18546, IEC 115 | ||
Overall Diameter 14.2mm | ||
- COO (Country of Origin):
- GB
25W Aluminium housed wirewound power resistor, HS Series
From Arcol, the HS25 series of aluminium housed resistors are high power and offer a balance of Pulse power capability and volume. These 25 W panel mount resistors are manufactured in line with IEC 115 and MIL 18546. These panel mount resistors are designed for direct heatsink mounting with thermal compound, which ensures maximum performance.
Features and Benefits:
At high ambient temperatures, dissipation derates linearly to zero at +200 °C;Wirewound to maximise high Pulse capability;Compact size for power rating
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
관련된 링크들
- Arcol Ohmite HS25 1R J, 1 Ω 25 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS25 33R J, 33 Ω 25 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS25 330R J, 330 Ω 25 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS25 15R J, 15 Ω 25 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS25 39R J, 39 Ω 25 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS25 22R J, 22 Ω 25 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS25 100R J, 100 Ω 25 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS25 47R J, 47 Ω 25 W Aluminium Chassis Mount Resistor ±5 %