TE Connectivity TE1000B10RJ, 10 Ω 1 kW Wirewound Chassis Mount Resistor ±5 %
- RS 제품 번호:
- 164-9042
- 제조사 부품 번호:
- TE1000B10RJ
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
10개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 Box of 5 units)*
₩711,400.00
일시적 품절
- 2027년 2월 11일 부터 10 개 단위 배송
- 추가로 2027년 4월 01일 부터 10 개 단위 배송
- 추가로 2027년 5월 06일 부터 10 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Box* | 절감 |
|---|---|---|---|
| 5 - 5 | ₩142,280.00 | ₩711,400.00 | - |
| 10 - 15 | ₩138,720.00 | ₩693,600.00 | 2% |
| 20 + | ₩136,588.00 | ₩682,940.00 | 4% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 164-9042
- 제조사 부품 번호:
- TE1000B10RJ
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 10Ω | |
| Power Rating | 1kW | |
| Series | TE | |
| Package/Case | Tubular | |
| Packaging | Box | |
| Temperature Coefficient | ±440 ppm/°C | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Solder Lug | |
| Minimum Operating Temperature | -25°C | |
| Overall Length | 300mm | |
| Maximum Operating Temperature | 255°C | |
| Overall Height | 119mm | |
| Standards/Approvals | No | |
| Overall Width | 60mm | |
| Overall Diameter | 60mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Product Type Chassis Mount Resistor | ||
Resistance 10Ω | ||
Power Rating 1kW | ||
Series TE | ||
Package/Case Tubular | ||
Packaging Box | ||
Temperature Coefficient ±440 ppm/°C | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Solder Lug | ||
Minimum Operating Temperature -25°C | ||
Overall Length 300mm | ||
Maximum Operating Temperature 255°C | ||
Overall Height 119mm | ||
Standards/Approvals No | ||
Overall Width 60mm | ||
Overall Diameter 60mm | ||
- COO (Country of Origin):
- CN
High Power Wire Wound Resistor TE Series 1000W
The TE Series of Panel mount wire-wound fixed resistors from TE Connectivity provides a high-power resistive solution for railway applications. These resistors feature flameproof construction, are mullite coated ceramic core resistors which feature a corrugated ribbon element for Rapid cooling. Designed ideally for heavy-duty machinery, electrical equipment or where stability and reliability are needed.
Features and Benefits
- Up to 2500W Power Rating
- Mullite Coated
- Flameproof Construction
- 3 x overload for 5 secs
- Corrugated ribbon element for Rapid cooling
Applications
- Large electrical and production machinery
- Motor Control
- Dynamic Braking
- Load Test simulation
- Equipment Discharge
관련된 링크들
- TE Connectivity TE1000B10RJ, 10 Ω 1 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJB1000J10RJ, 10 Ω 1 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 22 Ω 1 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity TE1000B470RJ, 470 Ω 1 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity TE1000B47RJ, 47 Ω 1 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity TE1000B220RJ, 220 Ω 1 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity TE1000B100RJ, 100 Ω 1 kW Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity TE1000B22RJ, 22 Ω 1 kW Wirewound Chassis Mount Resistor ±5 %