TE Connectivity, 47 Ω 150 W Aluminium Chassis Mount Resistor ±5 %
- RS 제품 번호:
- 164-6866
- 제조사 부품 번호:
- TJT15047RJ
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 164-6866
- 제조사 부품 번호:
- TJT15047RJ
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Resistance | 47Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 150W | |
| Series | TJT150 | |
| Package/Case | Aluminium | |
| Packaging | Box | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±260 ppm/°C | |
| Automotive Standard | No | |
| Technology | Aluminium | |
| Termination Style | Wire Lead | |
| Minimum Operating Temperature | -25°C | |
| Overall Length | 120mm | |
| Maximum Operating Temperature | 250°C | |
| Overall Height | 80mm | |
| Overall Width | 10mm | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Resistance 47Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 150W | ||
Series TJT150 | ||
Package/Case Aluminium | ||
Packaging Box | ||
Tolerance ±5 % | ||
Temperature Coefficient ±260 ppm/°C | ||
Automotive Standard No | ||
Technology Aluminium | ||
Termination Style Wire Lead | ||
Minimum Operating Temperature -25°C | ||
Overall Length 120mm | ||
Maximum Operating Temperature 250°C | ||
Overall Height 80mm | ||
Overall Width 10mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
TE Connectivity TJT Series Aluminium Enclosed Power Resistors
This series of TE Connectivity TJT aluminium housed power resistors have been developed for direct heat sink attachment. These power resistors are mechanically rigid and offer a low profile option while maintaining high reliability and electrical stability. The TJT series is ROHS-compliant, and Ideal for custom terminations and mounting arrangements.
Features and Benefits
• Power rating options of 150 W, 250 W, 300 W and 500 W
• Resistance Value options of 1 Ω to 1kΩ
• Small dimensions
관련된 링크들
- TE Connectivity TJT15047RJ, 47 Ω 150 W Aluminium Chassis Mount Resistor ±5 %
- TE Connectivity HSC15047RJ, 47 Ω 150 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity TJT300150RJ, 150 Ω 300 W Aluminium Chassis Mount Resistor ±5 %
- TE Connectivity TJT15015RJ, 15 Ω 150 W Aluminium Chassis Mount Resistor ±5 %
- TE Connectivity TJT500150RJ, 150 Ω 500 W Aluminium Chassis Mount Resistor ±5 %
- TE Connectivity, 1.5 Ω 150 W Aluminium Chassis Mount Resistor ±5 %
- TE Connectivity HSC150S47RJ, 47 Ω 150 W Wirewound Chassis Mount Fixed Resistor ±5 %
- TE Connectivity TJT250100RJ, 100 Ω 250 W Aluminium Chassis Mount Resistor ±5 %