TE Connectivity HSC250680RJ, 680 Ω 250 W Wirewound Chassis Mount Resistor ±5 %
- RS 제품 번호:
- 164-3729
- 제조사 부품 번호:
- HSC250680RJ
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 164-3729
- 제조사 부품 번호:
- HSC250680RJ
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Resistance | 680 Ω | |
| Power Rating | 250 W | |
| Technology | Wirewound | |
| Product Type | Chassis Mount Resistor | |
| Tolerance | ±5 % | |
| Package/Case | Aluminium | |
| Series | HSC250 | |
| Temperature Coefficient | ±30 ppm/°C | |
| Termination Style | Solder Lug | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Resistance 680 Ω | ||
Power Rating 250 W | ||
Technology Wirewound | ||
Product Type Chassis Mount Resistor | ||
Tolerance ±5 % | ||
Package/Case Aluminium | ||
Series HSC250 | ||
Temperature Coefficient ±30 ppm/°C | ||
Termination Style Solder Lug | ||
- COO (Country of Origin):
- IN
250W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
관련된 링크들
- TE Connectivity HSC250680RJ, 680 Ω 250 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSC75S680RJ, 680 Ω 75 W Wirewound Chassis Mount Fixed Resistor ±5 %
- TE Connectivity HSC150S680RJ, 680 Ω 150 W Wirewound Chassis Mount Fixed Resistor ±5 %
- TE Connectivity HSC250220RJ, 220 Ω 250 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSC25047RJ, 47 Ω 250 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSC250150RJ, 150 Ω 250 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSC250470RJ, 470 Ω 250 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSC250100RJ, 100 Ω 250 W Wirewound Chassis Mount Resistor ±5 %