TE Connectivity, 4.7 kΩ 25 W Wirewound Chassis Mount Resistor ±5 %

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
164-3050
제조사 부품 번호:
HSA254K7J
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Resistance

4.7kΩ

Product Type

Chassis Mount Resistor

Power Rating

25W

Series

HSA25

Packaging

Loose Piece Tray

Package/Case

Aluminium

Temperature Coefficient

±30 ppm/°C

Tolerance

±5 %

Technology

Wirewound

Automotive Standard

No

Termination Style

Solder Lug

Overall Length

51mm

Maximum Operating Temperature

250°C

Overall Width

28mm

Standards/Approvals

EU RoHS, EU REACH, EU ELV, China RoHS 2

Overall Height

15mm

25W Aluminium housed wirewound resistor, HSA Series


Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-

Braking resistor

Balancing resistor

Capacitor charging & discharging

Crowbar

Filter

Electrical Machinery general use

관련된 링크들