Vishay, 2.5 Ω 500 W Thick Film Chassis Mount Resistor ±5 %
- RS 제품 번호:
- 162-2366
- 제조사 부품 번호:
- RPS0500DL2R50JB
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 162-2366
- 제조사 부품 번호:
- RPS0500DL2R50JB
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 2.5Ω | |
| Power Rating | 500W | |
| Series | RPS-500 | |
| Package/Case | Planar | |
| Packaging | Box of 15 Units pieces | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±150 ppm/°C | |
| Technology | Thick Film | |
| Automotive Standard | No | |
| Termination Style | Screw | |
| Overall Length | 73mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Overall Width | 56mm | |
| Standards/Approvals | RoHS Directive 2002, ECIEC 60695-11-5IEC 60115-1MIL STD 202 Method 301, 95 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Product Type Chassis Mount Resistor | ||
Resistance 2.5Ω | ||
Power Rating 500W | ||
Series RPS-500 | ||
Package/Case Planar | ||
Packaging Box of 15 Units pieces | ||
Tolerance ±5 % | ||
Temperature Coefficient ±150 ppm/°C | ||
Technology Thick Film | ||
Automotive Standard No | ||
Termination Style Screw | ||
Overall Length 73mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Overall Width 56mm | ||
Standards/Approvals RoHS Directive 2002, ECIEC 60695-11-5IEC 60115-1MIL STD 202 Method 301, 95 | ||
- COO (Country of Origin):
- CZ
Thick film power resistors 250 W and 500 W
Vishay Sfernice RPS series thick film non-inductive resistors for heatsink mounting
Particularly suited to severe impulse applications
Easy mounting and optimised housing cut-outs
Low thermal radiation
관련된 링크들
- Vishay RPS0500DL2R50JB, 2.5 Ω 500 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 100 Ω 500 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 470 Ω 500 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 1 kΩ 500 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 10 Ω 500 W Thick Film Chassis Mount Resistor ±5 %
- Vishay, 47 Ω 500 W Thick Film Chassis Mount Resistor ±5 %
- Vishay RPS0500DH4700JB, 470 Ω 500 W Thick Film Chassis Mount Resistor ±5 %
- Vishay RPS0500DH1000JB, 100 Ω 500 W Thick Film Chassis Mount Resistor ±5 %