TE Connectivity TJT300470RJ, 470 Ω 300 W Aluminium Chassis Mount Resistor ±5 %

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
161-9975
제조사 부품 번호:
TJT300470RJ
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Product Type

Chassis Mount Resistor

Resistance

470Ω

Power Rating

300W

Series

TJT300

Package/Case

Aluminium

Packaging

Box

Tolerance

±5 %

Temperature Coefficient

±260 ppm/°C

Automotive Standard

No

Technology

Aluminium

Termination Style

Wire Lead

Minimum Operating Temperature

-25°C

Overall Length

210mm

Maximum Operating Temperature

250°C

Overall Width

10mm

Overall Height

80mm

Standards/Approvals

RoHS

COO (Country of Origin):
IN

TE Connectivity TJT Series Aluminium Enclosed Power Resistors


This series of TE Connectivity TJT aluminium housed power resistors have been developed for direct heat sink attachment. These power resistors are mechanically rigid and offer a low profile option while maintaining high reliability and electrical stability. The TJT series is ROHS-compliant, and Ideal for custom terminations and mounting arrangements.

Features and Benefits


• Power rating options of 150 W, 250 W, 300 W and 500 W

• Resistance Value options of 1 Ω to 1kΩ

• Small dimensions

관련된 링크들