Cressall ES3-18R-S-B, 18 Ω 4.5 kW Wirewound, Ceramic Chassis Mount Resistor 0 → 5 %
- RS 제품 번호:
- 161-7565
- 제조사 부품 번호:
- ES3-18R-S-B
- 제조업체:
- Cressall
대량 구매 할인 받기
2개 더 담고 ₩39,080.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩488,640.00
재고있음
- 13 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 1 | ₩488,640.00 | - |
| 2 - 9 | ₩469,100.00 | ₩39,080.00 |
| 10 + | ₩422,180.00 | ₩664,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 161-7565
- 제조사 부품 번호:
- ES3-18R-S-B
- 제조업체:
- Cressall
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Cressall | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 18Ω | |
| Power Rating | 4.5kW | |
| Series | ES | |
| Packaging | Metal | |
| Package/Case | Metal Case | |
| Tolerance | 0 → 5 % | |
| Automotive Standard | No | |
| Technology | Wirewound, Ceramic | |
| Termination Style | Screw | |
| Overall Length | 467mm | |
| Maximum Operating Temperature | 250°C | |
| Standards/Approvals | RoHS | |
| Overall Width | 213mm | |
| Overall Height | 141mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Cressall | ||
Product Type Chassis Mount Resistor | ||
Resistance 18Ω | ||
Power Rating 4.5kW | ||
Series ES | ||
Packaging Metal | ||
Package/Case Metal Case | ||
Tolerance 0 → 5 % | ||
Automotive Standard No | ||
Technology Wirewound, Ceramic | ||
Termination Style Screw | ||
Overall Length 467mm | ||
Maximum Operating Temperature 250°C | ||
Standards/Approvals RoHS | ||
Overall Width 213mm | ||
Overall Height 141mm | ||
- COO (Country of Origin):
- GB
Cressalls standard ranges of high capacity dynamic braking resistors (DBRs) for regenerative and rheostatic electric motor braking are low cost, easy to specify, quick to install and with ratings to suit inverter drives of any power.
A comprehensive range of compact, IP20 dynamic braking resistors with a choice of accessories that keeps both purchase and installation costs low
Rated for repetitive duty
Resistance never lower than expected
Robust construction
Low inductance element
High overload capacity
Close tolerance (+5% - 0%)
Noise free
Temperature stable element
Applications
Dynamic braking
Motor control
Variable speed drives
Lifts & elevators
Cranes & winches
Conveyors
Test loads
관련된 링크들
- Cressall ES2-18R-S-B, 18 Ω 3 kW Ceramic, Wirewound Chassis Mount Resistor 0 → 5 %
- Cressall ES3-26R-S-B, 26 Ω 4.5 kW Ceramic, Wirewound Chassis Mount Resistor 0 → 5 %
- Cressall ES2-22R-S-B, 22 Ω 3 kW Wirewound, Ceramic Chassis Mount Resistor 0 → 5 %
- Cressall ES2-26R-S-B, 26 Ω 3 kW Ceramic, Wirewound Chassis Mount Resistor 0 → 5 %
- Cressall ES4-15R-S-B, 15 Ω 6 kW Wirewound, Ceramic Chassis Mount Resistor 0 → 5 %
- Cressall ES2-52R-S-B, 52 Ω 3 kW Ceramic, Wirewound Chassis Mount Resistor 0 to +5 %
- Cressall ES2-33R-S-B, 33 Ω 3 kW Ceramic, Wirewound Chassis Mount Resistor 0 to +5 %
- Cressall HP1500-10R-F, 10 Ω 1.5 kW Wirewound Chassis Mount Resistor ±10 %