TE Connectivity, 33 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- RS 제품 번호:
- 161-6142
- 제조사 부품 번호:
- HSA2533RJ
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 액세스할 수 없는 재고 정보
- RS 제품 번호:
- 161-6142
- 제조사 부품 번호:
- HSA2533RJ
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Resistance | 33Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 25W | |
| Series | HSA25 | |
| Package/Case | Aluminium | |
| Packaging | Tray | |
| Temperature Coefficient | ±50 ppm/°C | |
| Tolerance | ±5 % | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Solder Lug | |
| Overall Length | 51mm | |
| Overall Width | 28mm | |
| Overall Height | 15mm | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Resistance 33Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 25W | ||
Series HSA25 | ||
Package/Case Aluminium | ||
Packaging Tray | ||
Temperature Coefficient ±50 ppm/°C | ||
Tolerance ±5 % | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Solder Lug | ||
Overall Length 51mm | ||
Overall Width 28mm | ||
Overall Height 15mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
25W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
관련된 링크들
- TE Connectivity HSA2533RJ, 33 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS2533RJ, 33 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 33 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSA5033RJ, 33 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSA5033KJ, 33 kΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 15 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 22 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 560 Ω 50 W Wirewound Chassis Mount Resistor ±5 %