PCN RHF25E4 R050 A, 50 mΩ 6 W Wirewound Chassis Mount Resistor ±0.05 %
- RS 제품 번호:
- 161-5855
- 제조사 부품 번호:
- RHF25E4 R050 A
- 제조업체:
- PCN
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩227,880.00
마지막 RS 재고
- 최종적인 14 개 unit(s)이 배송 준비 됨
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩227,880.00 |
| 5 - 24 | ₩221,060.00 |
| 25 + | ₩212,220.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 161-5855
- 제조사 부품 번호:
- RHF25E4 R050 A
- 제조업체:
- PCN
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | PCN | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 50mΩ | |
| Power Rating | 6W | |
| Series | RHF | |
| Package/Case | Aluminium | |
| Tolerance | ±0.05 % | |
| Temperature Coefficient | ±30 ppm/°C | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Wire | |
| Minimum Operating Temperature | -55°C | |
| Overall Length | 27mm | |
| Maximum Operating Temperature | 125°C | |
| Overall Height | 14mm | |
| Standards/Approvals | RoHS | |
| Overall Width | 28mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 PCN | ||
Product Type Chassis Mount Resistor | ||
Resistance 50mΩ | ||
Power Rating 6W | ||
Series RHF | ||
Package/Case Aluminium | ||
Tolerance ±0.05 % | ||
Temperature Coefficient ±30 ppm/°C | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Wire | ||
Minimum Operating Temperature -55°C | ||
Overall Length 27mm | ||
Maximum Operating Temperature 125°C | ||
Overall Height 14mm | ||
Standards/Approvals RoHS | ||
Overall Width 28mm | ||
- COO (Country of Origin):
- JP
Ideal For Current Sensing Application.
Small Size, high power and ultra precise resistors.
Ultra precise resistors in low resistance value are available.
Low temperature coefficient.
Strongly resistant to moisture, Solvent, Dielectric strength, and
Insulation.
관련된 링크들
- PCN RHF50E4 R050 A, 50 mΩ 10 W Wirewound Chassis Mount Resistor ±0.05 %
- PCN RHF10E4 R050 B, 50 mΩ 4 W Wirewound Chassis Mount Resistor ±0.1 %
- PCN RHF25E4 R010 D, 10 mΩ 6 W Wirewound Chassis Mount Resistor ±0.5 %
- PCN RHF25E4 R100 Q, 100 mΩ 6 W Wirewound Chassis Mount Resistor ±0.02 %
- PCN RHF50E4 R010 D, 10 mΩ 10 W Wirewound Chassis Mount Resistor ±0.5 %
- PCN RHF50ML R001 F, 1 mΩ 10 W Wirewound Chassis Mount Resistor ±1 %
- PCN RHF50ML R010 B, 10 mΩ 10 W Wirewound Chassis Mount Resistor ±0.1 %
- PCN RHF50ML R005 D, 5 mΩ 10 W Wirewound Chassis Mount Resistor ±0.5 %